
SMBJ12CA/TR7 | |
---|---|
DigiKey Part Number | 13-SMBJ12CA/TR7TR-ND - Tape & Reel (TR) 13-SMBJ12CA/TR7CT-ND - Cut Tape (CT) 13-SMBJ12CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ12CA/TR7 |
Description | TVS DIODE 12VWM 19.9VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 30.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,36000 € | 0,36 € |
10 | 0,25100 € | 2,51 € |
100 | 0,11920 € | 11,92 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,09584 € | 47,92 € |
1.000 | 0,06090 € | 60,90 € |
1.500 | 0,05876 € | 88,14 € |
2.500 | 0,05662 € | 141,55 € |
3.500 | 0,05490 € | 192,15 € |
5.000 | 0,05318 € | 265,90 € |
12.500 | 0,04889 € | 611,12 € |
25.000 | 0,04718 € | 1.179,50 € |
Unit Price without VAT: | 0,36000 € |
---|---|
Unit Price with VAT: | 0,42840 € |