
SMAJ58CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ58CA/TR7TR-ND - Tape & Reel (TR) 13-SMAJ58CA/TR7CT-ND - Cut Tape (CT) 13-SMAJ58CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ58CA/TR7 |
Description | TVS DIODE 58VWM 93.6VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 4.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,22100 € | 2,21 € |
| 100 | 0,09500 € | 9,50 € |
| 500 | 0,09142 € | 45,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05700 € | 57,00 € |
| 2.000 | 0,04664 € | 93,28 € |
| 3.000 | 0,04621 € | 138,63 € |
| 5.000 | 0,04578 € | 228,90 € |
| 7.000 | 0,04405 € | 308,35 € |
| 10.000 | 0,04232 € | 423,20 € |
| 25.000 | 0,03935 € | 983,75 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

