DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ5.0A/TR13

DigiKey Part Number
13-SMAJ5.0A/TR13TR-ND - Tape & Reel (TR)
13-SMAJ5.0A/TR13CT-ND - Cut Tape (CT)
13-SMAJ5.0A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ5.0A/TR13
Description
TVS DIODE 5VWM 9.2VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
43.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.865
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,13800 €1,38 €
1000,08810 €8,81 €
5000,08032 €40,16 €
1.0000,06737 €67,37 €
2.0000,06602 €132,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04578 €228,90 €
10.0000,03935 €393,50 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €