
SMAJ40CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ40CA-AT/TR13TR-ND - Tape & Reel (TR) 13-SMAJ40CA-AT/TR13CT-ND - Cut Tape (CT) 13-SMAJ40CA-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ40CA-AT/TR13 |
Description | TVS DIODE 40VWM 64.5VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21700 € | 2,17 € |
| 100 | 0,13680 € | 13,68 € |
| 500 | 0,10196 € | 50,98 € |
| 1.000 | 0,09070 € | 90,70 € |
| 2.000 | 0,08119 € | 162,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06392 € | 319,60 € |
| 10.000 | 0,05806 € | 580,60 € |
| 15.000 | 0,05507 € | 826,05 € |
| 25.000 | 0,05172 € | 1.293,00 € |
| 35.000 | 0,04973 € | 1.740,55 € |
| 50.000 | 0,04780 € | 2.390,00 € |
| 125.000 | 0,04537 € | 5.671,25 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

