
SMAJ36A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ36A-AT/TR13TR-ND - Tape & Reel (TR) 13-SMAJ36A-AT/TR13CT-ND - Cut Tape (CT) 13-SMAJ36A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ36A-AT/TR13 |
Description | TVS DIODE 36VWM 58.1VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.9A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,08440 € | 2,11 € |
| 100 | 0,07140 € | 7,14 € |
| 250 | 0,06528 € | 16,32 € |
| 500 | 0,06156 € | 30,78 € |
| 1.000 | 0,05854 € | 58,54 € |
| 2.500 | 0,05533 € | 138,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06289 € | 314,45 € |
| 10.000 | 0,05713 € | 571,30 € |
| 15.000 | 0,05419 € | 812,85 € |
| 25.000 | 0,05089 € | 1.272,25 € |
| 35.000 | 0,04893 € | 1.712,55 € |
| 50.000 | 0,04703 € | 2.351,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

