
SMAJ30CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ30CA-AT/TR13TR-ND - Tape & Reel (TR) 13-SMAJ30CA-AT/TR13CT-ND - Cut Tape (CT) 13-SMAJ30CA-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ30CA-AT/TR13 |
Description | TVS DIODE 30VWM 48.4VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21600 € | 2,16 € |
| 100 | 0,08210 € | 8,21 € |
| 500 | 0,07946 € | 39,73 € |
| 1.000 | 0,07601 € | 76,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06996 € | 349,80 € |
| 10.000 | 0,05355 € | 535,50 € |
| 15.000 | 0,05312 € | 796,80 € |
| 25.000 | 0,05269 € | 1.317,25 € |
| 35.000 | 0,05157 € | 1.804,95 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |


