
SMAJ26A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ26A/TR13TR-ND - Tape & Reel (TR) 13-SMAJ26A/TR13CT-ND - Cut Tape (CT) 13-SMAJ26A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ26A/TR13 |
Description | TVS DIODE 26VWM 42.1VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 42.1V |
Mfr | Current - Peak Pulse (10/1000µs) 9.5A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,06600 € | 1,65 € |
| 100 | 0,05560 € | 5,56 € |
| 250 | 0,05068 € | 12,67 € |
| 500 | 0,04774 € | 23,87 € |
| 1.000 | 0,04528 € | 45,28 € |
| 2.500 | 0,04270 € | 106,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05468 € | 273,40 € |
| 10.000 | 0,04948 € | 494,80 € |
| 15.000 | 0,04683 € | 702,45 € |
| 25.000 | 0,04385 € | 1.096,25 € |
| 35.000 | 0,04208 € | 1.472,80 € |
| 50.000 | 0,04037 € | 2.018,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

