
SMAJ24A-HP6/7 | |
|---|---|
DigiKey Part Number | 13-SMAJ24A-HP6/7TR-ND - Tape & Reel (TR) 13-SMAJ24A-HP6/7CT-ND - Cut Tape (CT) 13-SMAJ24A-HP6/7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ24A-HP6/7 |
Description | TVS DIODE 24VWM 38.9VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 15.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16500 € | 1,65 € |
| 100 | 0,10330 € | 10,33 € |
| 500 | 0,07630 € | 38,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06757 € | 67,57 € |
| 2.000 | 0,06020 € | 120,40 € |
| 3.000 | 0,05643 € | 169,29 € |
| 5.000 | 0,05220 € | 261,00 € |
| 7.000 | 0,04969 € | 347,83 € |
| 10.000 | 0,04724 € | 472,40 € |
| 25.000 | 0,04188 € | 1.047,00 € |
| 50.000 | 0,03857 € | 1.928,50 € |
| 100.000 | 0,03578 € | 3.578,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

