
SMAJ15CA-AT/TR13 | |
---|---|
DigiKey Part Number | 13-SMAJ15CA-AT/TR13TR-ND - Tape & Reel (TR) 13-SMAJ15CA-AT/TR13CT-ND - Cut Tape (CT) 13-SMAJ15CA-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ15CA-AT/TR13 |
Description | TVS DIODE 15VWM 24.4VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 16.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,14000 € | 0,14 € |
10 | 0,09100 € | 0,91 € |
25 | 0,08040 € | 2,01 € |
100 | 0,06790 € | 6,79 € |
250 | 0,06212 € | 15,53 € |
500 | 0,05862 € | 29,31 € |
1.000 | 0,05574 € | 55,74 € |
2.500 | 0,05304 € | 132,60 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,06348 € | 317,40 € |
10.000 | 0,05766 € | 576,60 € |
15.000 | 0,05470 € | 820,50 € |
25.000 | 0,05136 € | 1.284,00 € |
35.000 | 0,04939 € | 1.728,65 € |
50.000 | 0,04747 € | 2.373,50 € |
125.000 | 0,04506 € | 5.632,50 € |
Unit Price without VAT: | 0,14000 € |
---|---|
Unit Price with VAT: | 0,16660 € |