
SMAJ15A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ15A/TR13TR-ND - Tape & Reel (TR) 13-SMAJ15A/TR13CT-ND - Cut Tape (CT) 13-SMAJ15A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ15A/TR13 |
Description | TVS DIODE 15VWM 24.4VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 16.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,20500 € | 2,05 € |
| 100 | 0,11060 € | 11,06 € |
| 500 | 0,09310 € | 46,55 € |
| 1.000 | 0,07354 € | 73,54 € |
| 2.000 | 0,07280 € | 145,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04664 € | 233,20 € |
| 10.000 | 0,04591 € | 459,10 € |
| 15.000 | 0,04571 € | 685,65 € |
| 25.000 | 0,04234 € | 1.058,50 € |
| 35.000 | 0,03935 € | 1.377,25 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

