
SLR500JB-0R02 | |
|---|---|
DigiKey Part Number | 0.02AFBK-ND |
Manufacturer | |
Manufacturer Product Number | SLR500JB-0R02 |
Description | RES 0.02 OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±5% 5W Through Hole Resistor Radial Anti-Arc, Flame Proof, Moisture Resistant, Safety Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | SLR500JB-0R02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Arc, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.551" L x 0.197" W (14.00mm x 5.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,69100 € | 6,91 € |
| 25 | 0,59200 € | 14,80 € |
| 50 | 0,53020 € | 26,51 € |
| 100 | 0,47730 € | 47,73 € |
| 250 | 0,41936 € | 104,84 € |
| 500 | 0,38308 € | 191,54 € |
| 2.000 | 0,32610 € | 652,20 € |
| 6.000 | 0,29244 € | 1.754,64 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

