
SJD32A15L01-J | |
|---|---|
DigiKey Part Number | 13-SJD32A15L01-JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SJD32A15L01-J |
Description | TVS DIODE 15VWM 24.4VC SOD323J |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 5.33A Ipp Tvs Diode Surface Mount SOD-323J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 5.33A | |
Power - Peak Pulse | 130W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12109 € | 363,27 € |
| 6.000 | 0,11172 € | 670,32 € |
| 9.000 | 0,10691 € | 962,19 € |
| 15.000 | 0,10148 € | 1.522,20 € |
| 21.000 | 0,09917 € | 2.082,57 € |
| Unit Price without VAT: | 0,12109 € |
|---|---|
| Unit Price with VAT: | 0,14410 € |

