
Category | Current - Peak Pulse (10/1000µs) 80A (8/20µs) |
Mfr | Power - Peak Pulse 2000W (2kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 650pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7V (Max) | Package / Case 2-WDFN |
Voltage - Breakdown (Min) 7.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 30V (Typ) |

