
SJD12C70L01 | |
|---|---|
DigiKey Part Number | 13-SJD12C70L01TR-ND - Tape & Reel (TR) 13-SJD12C70L01CT-ND - Cut Tape (CT) 13-SJD12C70L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJD12C70L01 |
Description | TVS DIODE 70VWM 113VC SOD123S |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 1.8A Ipp Tvs Diode Surface Mount SOD-123S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 1.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16500 € | 1,65 € |
| 100 | 0,10340 € | 10,34 € |
| 500 | 0,07638 € | 38,19 € |
| 1.000 | 0,06764 € | 67,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05649 € | 169,47 € |
| 6.000 | 0,05086 € | 305,16 € |
| 9.000 | 0,04799 € | 431,91 € |
| 15.000 | 0,04477 € | 671,55 € |
| 21.000 | 0,04286 € | 900,06 € |
| 30.000 | 0,04100 € | 1.230,00 € |
| 75.000 | 0,03692 € | 2.769,00 € |
| 150.000 | 0,03530 € | 5.295,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

