
SJD12C6.5L01 | |
|---|---|
DigiKey Part Number | 13-SJD12C6.5L01TR-ND - Tape & Reel (TR) 13-SJD12C6.5L01CT-ND - Cut Tape (CT) 13-SJD12C6.5L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJD12C6.5L01 |
Description | TVS DIODE 6.5VWM 11.2VC SOD123S |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 17.9A Ipp Tvs Diode Surface Mount SOD-123S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 17.9A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12600 € | 1,26 € |
| 100 | 0,06050 € | 6,05 € |
| 500 | 0,05960 € | 29,80 € |
| 1.000 | 0,05873 € | 58,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04750 € | 142,50 € |
| 6.000 | 0,04319 € | 259,14 € |
| 9.000 | 0,04012 € | 361,08 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

