
SJD12C40L01 | |
|---|---|
DigiKey Part Number | 13-SJD12C40L01TR-ND - Tape & Reel (TR) 13-SJD12C40L01CT-ND - Cut Tape (CT) 13-SJD12C40L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJD12C40L01 |
Description | TVS DIODE 40VWM 64.5VC SOD123S |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 3.1A Ipp Tvs Diode Surface Mount SOD-123S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 3.1A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17600 € | 1,76 € |
| 100 | 0,10990 € | 10,99 € |
| 500 | 0,08116 € | 40,58 € |
| 1.000 | 0,07188 € | 71,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05559 € | 166,77 € |
| 6.000 | 0,05005 € | 300,30 € |
| 9.000 | 0,04723 € | 425,07 € |
| 15.000 | 0,04405 € | 660,75 € |
| 21.000 | 0,04217 € | 885,57 € |
| 30.000 | 0,04034 € | 1.210,20 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

