
SJD12C28L01 | |
|---|---|
DigiKey Part Number | 13-SJD12C28L01TR-ND - Tape & Reel (TR) 13-SJD12C28L01CT-ND - Cut Tape (CT) 13-SJD12C28L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJD12C28L01 |
Description | TVS DIODE 28VWM 45.4VC SOD123S |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 4.4A Ipp Tvs Diode Surface Mount SOD-123S |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 45.4V |
Mfr | Current - Peak Pulse (10/1000µs) 4.4A |
Series | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-219AA |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18000 € | 1,80 € |
| 100 | 0,11290 € | 11,29 € |
| 500 | 0,08346 € | 41,73 € |
| 1.000 | 0,07392 € | 73,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06179 € | 185,37 € |
| 6.000 | 0,05567 € | 334,02 € |
| 9.000 | 0,05254 € | 472,86 € |
| 15.000 | 0,04903 € | 735,45 € |
| 21.000 | 0,04695 € | 985,95 € |
| 30.000 | 0,04492 € | 1.347,60 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

