
SJD12C170L01 | |
|---|---|
DigiKey Part Number | 13-SJD12C170L01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SJD12C170L01 |
Description | TVS DIODE 170VWM 275VC SOD123S |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 800mA Ipp Tvs Diode Surface Mount SOD-123S |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 275V |
Mfr | Current - Peak Pulse (10/1000µs) 800mA |
Series | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 170V | Package / Case DO-219AA |
Voltage - Breakdown (Min) 189V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06150 € | 184,50 € |
| 6.000 | 0,05548 € | 332,88 € |
| 9.000 | 0,05240 € | 471,60 € |
| 15.000 | 0,04895 € | 734,25 € |
| 21.000 | 0,04690 € | 984,90 € |
| 30.000 | 0,04677 € | 1.403,10 € |
| Unit Price without VAT: | 0,06150 € |
|---|---|
| Unit Price with VAT: | 0,07319 € |

