
SJD12C150L01 | |
|---|---|
DigiKey Part Number | 13-SJD12C150L01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SJD12C150L01 |
Description | TVS DIODE 150VWM 243VC SOD123S |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 800mA Ipp Tvs Diode Surface Mount SOD-123S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 800mA | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05480 € | 164,40 € |
| 6.000 | 0,04995 € | 299,70 € |
| 9.000 | 0,04745 € | 427,05 € |
| 15.000 | 0,04462 € | 669,30 € |
| 21.000 | 0,04294 € | 901,74 € |
| 30.000 | 0,04130 € | 1.239,00 € |
| 75.000 | 0,03796 € | 2.847,00 € |
| Unit Price without VAT: | 0,05480 € |
|---|---|
| Unit Price with VAT: | 0,06521 € |

