
SJD12C12L01 | |
|---|---|
DigiKey Part Number | 13-SJD12C12L01TR-ND - Tape & Reel (TR) 13-SJD12C12L01CT-ND - Cut Tape (CT) 13-SJD12C12L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJD12C12L01 |
Description | TVS DIODE 12VWM 19.9VC SOD123S |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 10.1A Ipp Tvs Diode Surface Mount SOD-123S |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10.1A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-219AA |
Voltage - Reverse Standoff (Typ) 12V | Supplier Device Package |
Voltage - Breakdown (Min) 13.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 19.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19300 € | 1,93 € |
| 100 | 0,12080 € | 12,08 € |
| 500 | 0,08946 € | 44,73 € |
| 1.000 | 0,07933 € | 79,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06150 € | 184,50 € |
| 6.000 | 0,05548 € | 332,88 € |
| 9.000 | 0,05240 € | 471,60 € |
| 15.000 | 0,04895 € | 734,25 € |
| 21.000 | 0,04690 € | 984,90 € |
| 30.000 | 0,04491 € | 1.347,30 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |




