
SJD12C11L01 | |
|---|---|
DigiKey Part Number | 13-SJD12C11L01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SJD12C11L01 |
Description | TVS DIODE 11VWM 18.2VC SOD123S |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 11A Ipp Tvs Diode Surface Mount SOD-123S |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 18.2V |
Mfr | Current - Peak Pulse (10/1000µs) 11A |
Series | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 11V | Package / Case DO-219AA |
Voltage - Breakdown (Min) 12.2V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05480 € | 164,40 € |
| 6.000 | 0,04995 € | 299,70 € |
| 9.000 | 0,04745 € | 427,05 € |
| 15.000 | 0,04462 € | 669,30 € |
| 21.000 | 0,04294 € | 901,74 € |
| 30.000 | 0,04130 € | 1.239,00 € |
| 75.000 | 0,03796 € | 2.847,00 € |
| Unit Price without VAT: | 0,05480 € |
|---|---|
| Unit Price with VAT: | 0,06521 € |

