
SJD12C100L01 | |
|---|---|
DigiKey Part Number | 13-SJD12C100L01TR-ND - Tape & Reel (TR) 13-SJD12C100L01CT-ND - Cut Tape (CT) 13-SJD12C100L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJD12C100L01 |
Description | TVS DIODE 100VWM 162VC SOD123S |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 1.3A Ipp Tvs Diode Surface Mount SOD-123S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 1.3A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19500 € | 1,95 € |
| 100 | 0,12230 € | 12,23 € |
| 500 | 0,09058 € | 45,29 € |
| 1.000 | 0,08033 € | 80,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06228 € | 186,84 € |
| 6.000 | 0,05618 € | 337,08 € |
| 9.000 | 0,05306 € | 477,54 € |
| 15.000 | 0,04956 € | 743,40 € |
| 21.000 | 0,04749 € | 997,29 € |
| 30.000 | 0,04547 € | 1.364,10 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

