
SJD12C08L01 | |
|---|---|
DigiKey Part Number | 13-SJD12C08L01TR-ND - Tape & Reel (TR) 13-SJD12C08L01CT-ND - Cut Tape (CT) 13-SJD12C08L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJD12C08L01 |
Description | TVS DIODE 8VWM 13.6VC SOD123S |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 14.7A Ipp Tvs Diode Surface Mount SOD-123S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 14.7A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17800 € | 1,78 € |
| 100 | 0,11130 € | 11,13 € |
| 500 | 0,08218 € | 41,09 € |
| 1.000 | 0,07278 € | 72,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05629 € | 168,87 € |
| 6.000 | 0,05068 € | 304,08 € |
| 9.000 | 0,04782 € | 430,38 € |
| 15.000 | 0,04461 € | 669,15 € |
| 21.000 | 0,04270 € | 896,70 € |
| 30.000 | 0,04085 € | 1.225,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

