
SJD12A64L01 | |
|---|---|
DigiKey Part Number | 13-SJD12A64L01TR-ND - Tape & Reel (TR) 13-SJD12A64L01CT-ND - Cut Tape (CT) 13-SJD12A64L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJD12A64L01 |
Description | TVS DIODE 64VWM 103VC SOD123S |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 2A Ipp Tvs Diode Surface Mount SOD-123S |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 103V |
Mfr | Current - Peak Pulse (10/1000µs) 2A |
Series | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 64V | Package / Case DO-219AA |
Voltage - Breakdown (Min) 71.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19100 € | 1,91 € |
| 100 | 0,12000 € | 12,00 € |
| 500 | 0,08892 € | 44,46 € |
| 1.000 | 0,07885 € | 78,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06112 € | 183,36 € |
| 6.000 | 0,05513 € | 330,78 € |
| 9.000 | 0,05207 € | 468,63 € |
| 15.000 | 0,04863 € | 729,45 € |
| 21.000 | 0,04659 € | 978,39 € |
| 30.000 | 0,04461 € | 1.338,30 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

