
SJD12A43L01 | |
|---|---|
DigiKey Part Number | 13-SJD12A43L01TR-ND - Tape & Reel (TR) 13-SJD12A43L01CT-ND - Cut Tape (CT) 13-SJD12A43L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJD12A43L01 |
Description | TVS DIODE 43VWM 69.4VC SOD123S |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 2.9A Ipp Tvs Diode Surface Mount SOD-123S |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.9A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-219AA |
Voltage - Reverse Standoff (Typ) 43V | Supplier Device Package |
Voltage - Breakdown (Min) 47.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 69.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19100 € | 1,91 € |
| 100 | 0,12000 € | 12,00 € |
| 500 | 0,08892 € | 44,46 € |
| 1.000 | 0,07885 € | 78,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05967 € | 179,01 € |
| 6.000 | 0,05372 € | 322,32 € |
| 9.000 | 0,05069 € | 456,21 € |
| 15.000 | 0,04728 € | 709,20 € |
| 21.000 | 0,04526 € | 950,46 € |
| 30.000 | 0,04329 € | 1.298,70 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

