
SJD12A170L01 | |
|---|---|
DigiKey Part Number | 13-SJD12A170L01TR-ND - Tape & Reel (TR) 13-SJD12A170L01CT-ND - Cut Tape (CT) 13-SJD12A170L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJD12A170L01 |
Description | TVS DIODE 170VWM 275VC SOD123S |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 800mA Ipp Tvs Diode Surface Mount SOD-123S |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 275V |
Mfr | Current - Peak Pulse (10/1000µs) 800mA |
Series | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 170V | Package / Case DO-219AA |
Voltage - Breakdown (Min) 189V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17600 € | 1,76 € |
| 100 | 0,10990 € | 10,99 € |
| 500 | 0,08116 € | 40,58 € |
| 1.000 | 0,07188 € | 71,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05559 € | 166,77 € |
| 6.000 | 0,05005 € | 300,30 € |
| 9.000 | 0,04723 € | 425,07 € |
| 15.000 | 0,04405 € | 660,75 € |
| 21.000 | 0,04217 € | 885,57 € |
| 30.000 | 0,04034 € | 1.210,20 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

