24.4V Clamp 8.2A Ipp Tvs Diode Surface Mount SOD-123S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJD12A15L01

DigiKey Part Number
13-SJD12A15L01TR-ND - Tape & Reel (TR)
13-SJD12A15L01CT-ND - Cut Tape (CT)
13-SJD12A15L01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SJD12A15L01
Description
TVS DIODE 15VWM 24.4VC SOD123S
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
24.4V Clamp 8.2A Ipp Tvs Diode Surface Mount SOD-123S
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
8.2A
Mfr
Power - Peak Pulse
1000W (1kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-219AA
Voltage - Reverse Standoff (Typ)
15V
Supplier Device Package
Voltage - Breakdown (Min)
16.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
24.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.765
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,19100 €1,91 €
1000,12000 €12,00 €
5000,08892 €44,46 €
1.0000,07885 €78,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06112 €183,36 €
6.0000,05513 €330,78 €
9.0000,05207 €468,63 €
15.0000,04863 €729,45 €
21.0000,04659 €978,39 €
30.0000,04461 €1.338,30 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €