15.4V Clamp 13A Ipp Tvs Diode Surface Mount SOD-123S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJD12A09L01

DigiKey Part Number
13-SJD12A09L01TR-ND - Tape & Reel (TR)
13-SJD12A09L01CT-ND - Cut Tape (CT)
13-SJD12A09L01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SJD12A09L01
Description
TVS DIODE 9VWM 15.4VC SOD123S
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
15.4V Clamp 13A Ipp Tvs Diode Surface Mount SOD-123S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9V
Voltage - Breakdown (Min)
10V
Voltage - Clamping (Max) @ Ipp
15.4V
Current - Peak Pulse (10/1000µs)
13A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-219AA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.717
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 $0,37 $
100,22500 $2,25 $
1000,14120 $14,12 $
5000,10462 $52,31 $
1.0000,09277 $92,77 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07192 $215,76 $
6.0000,06486 $389,16 $
9.0000,06126 $551,34 $
15.0000,05722 $858,30 $
21.0000,05482 $1.151,22 $
30.0000,05249 $1.574,70 $
Manufacturers Standard Package
Unit Price without VAT:0,37000 $
Unit Price with VAT:0,44030 $