
SJD12A06L01 | |
|---|---|
DigiKey Part Number | 13-SJD12A06L01TR-ND - Tape & Reel (TR) 13-SJD12A06L01CT-ND - Cut Tape (CT) 13-SJD12A06L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJD12A06L01 |
Description | TVS DIODE 6VWM 10.3VC SOD123S |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 19.4A Ipp Tvs Diode Surface Mount SOD-123S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 19.4A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19400 € | 1,94 € |
| 100 | 0,12150 € | 12,15 € |
| 500 | 0,09004 € | 45,02 € |
| 1.000 | 0,07984 € | 79,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06189 € | 185,67 € |
| 6.000 | 0,05582 € | 334,92 € |
| 9.000 | 0,05272 € | 474,48 € |
| 15.000 | 0,04924 € | 738,60 € |
| 21.000 | 0,04718 € | 990,78 € |
| 30.000 | 0,04517 € | 1.355,10 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

