
SHD8C03L01 | |
|---|---|
DigiKey Part Number | 13-SHD8C03L01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SHD8C03L01 |
Description | TVS DIODE 3.3VWM 20VC SOD882 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 40A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 90pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04222 € | 422,20 € |
| 20.000 | 0,03885 € | 777,00 € |
| 30.000 | 0,03712 € | 1.113,60 € |
| 50.000 | 0,03517 € | 1.758,50 € |
| 70.000 | 0,03401 € | 2.380,70 € |
| 100.000 | 0,03343 € | 3.343,00 € |
| Unit Price without VAT: | 0,04222 € |
|---|---|
| Unit Price with VAT: | 0,05024 € |

