
SFD52A07L01 | |
|---|---|
DigiKey Part Number | 13-SFD52A07L01TR-ND - Tape & Reel (TR) 13-SFD52A07L01CT-ND - Cut Tape (CT) 13-SFD52A07L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFD52A07L01 |
Description | TVS DIODE 7VWM 25VC SOD523 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V (Max) | |
Voltage - Breakdown (Min) | 7.5V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 16A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 190pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16000 € | 1,60 € |
| 100 | 0,09990 € | 9,99 € |
| 500 | 0,07356 € | 36,78 € |
| 1.000 | 0,06503 € | 65,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05014 € | 150,42 € |
| 6.000 | 0,04506 € | 270,36 € |
| 9.000 | 0,04247 € | 382,23 € |
| 15.000 | 0,03955 € | 593,25 € |
| 21.000 | 0,03782 € | 794,22 € |
| 30.000 | 0,03614 € | 1.084,20 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

