
SET23C05L02 | |
|---|---|
DigiKey Part Number | 13-SET23C05L02TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SET23C05L02 |
Description | TVS DIODE 5VWM 18VC SOT23 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 5.2V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 30A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 80pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08180 € | 245,40 € |
| 6.000 | 0,07499 € | 449,94 € |
| 9.000 | 0,07150 € | 643,50 € |
| 15.000 | 0,06755 € | 1.013,25 € |
| 21.000 | 0,06520 € | 1.369,20 € |
| 30.000 | 0,06290 € | 1.887,00 € |
| 75.000 | 0,06171 € | 4.628,25 € |
| Unit Price without VAT: | 0,08180 € |
|---|---|
| Unit Price with VAT: | 0,09734 € |

