20V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SET23A05L02

DigiKey Part Number
13-SET23A05L02TR-ND - Tape & Reel (TR)
13-SET23A05L02CT-ND - Cut Tape (CT)
13-SET23A05L02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SET23A05L02
Description
TVS DIODE 5VWM 20VC SOT23
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
20V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
SET23A05L02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
20V
Mfr
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
220pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Breakdown (Min)
6V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.365
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,27100 €2,71 €
1000,17160 €17,16 €
5000,12858 €64,29 €
1.0000,11466 €114,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08979 €269,37 €
6.0000,08152 €489,12 €
9.0000,07731 €695,79 €
15.0000,07258 €1.088,70 €
21.0000,06977 €1.465,17 €
30.0000,06705 €2.011,50 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €