
SET23A03L02 | |
|---|---|
DigiKey Part Number | 13-SET23A03L02TR-ND - Tape & Reel (TR) 13-SET23A03L02CT-ND - Cut Tape (CT) 13-SET23A03L02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SET23A03L02 |
Description | TVS DIODE 3.3VWM 15VC SOT23 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 15V |
Mfr | Current - Peak Pulse (10/1000µs) 15A (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 300pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18500 € | 1,85 € |
| 100 | 0,11620 € | 11,62 € |
| 500 | 0,08598 € | 42,99 € |
| 1.000 | 0,07619 € | 76,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05901 € | 177,03 € |
| 6.000 | 0,05319 € | 319,14 € |
| 9.000 | 0,05022 € | 451,98 € |
| 15.000 | 0,04688 € | 703,20 € |
| 21.000 | 0,04490 € | 942,90 € |
| 30.000 | 0,04298 € | 1.289,40 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |



