
SED52C05L01 | |
|---|---|
DigiKey Part Number | 13-SED52C05L01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SED52C05L01 |
Description | TVS DIODE 5VWM 18VC SOD523 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 5.2V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 30A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 80pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04880 € | 146,40 € |
| 6.000 | 0,04441 € | 266,46 € |
| 9.000 | 0,04214 € | 379,26 € |
| 15.000 | 0,03958 € | 593,70 € |
| 21.000 | 0,03805 € | 799,05 € |
| 30.000 | 0,03656 € | 1.096,80 € |
| 75.000 | 0,03326 € | 2.494,50 € |
| 150.000 | 0,03291 € | 4.936,50 € |
| Unit Price without VAT: | 0,04880 € |
|---|---|
| Unit Price with VAT: | 0,05807 € |

