
SDT23C712L02 | |
|---|---|
DigiKey Part Number | 13-SDT23C712L02TR-ND - Tape & Reel (TR) 13-SDT23C712L02CT-ND - Cut Tape (CT) 13-SDT23C712L02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDT23C712L02 |
Description | TVS DIODE 12VWM 20VC SOT23 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 75pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,29400 € | 2,94 € |
| 100 | 0,17880 € | 17,88 € |
| 500 | 0,14682 € | 73,41 € |
| 1.000 | 0,11487 € | 114,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09155 € | 274,65 € |
| 6.000 | 0,09112 € | 546,72 € |
| 9.000 | 0,08930 € | 803,70 € |
| 15.000 | 0,08457 € | 1.268,55 € |
| 21.000 | 0,08287 € | 1.740,27 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |




