
SDD32C30L01-IP6 | |
|---|---|
DigiKey Part Number | 13-SDD32C30L01-IP6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDD32C30L01-IP6 |
Description | TVS DIODE 30VWM 50VC SOD323 |
Customer Reference | |
Detailed Description | 50V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V (Max) | |
Voltage - Breakdown (Min) | 31V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 320W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 25pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |

