
SDD32C24L01 | |
|---|---|
DigiKey Part Number | 13-SDD32C24L01TR-ND - Tape & Reel (TR) 13-SDD32C24L01CT-ND - Cut Tape (CT) 13-SDD32C24L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDD32C24L01 |
Description | TVS DIODE 24VWM 43VC SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 43V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 43V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 320W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 37pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25500 € | 2,55 € |
| 100 | 0,16130 € | 16,13 € |
| 500 | 0,12052 € | 60,26 € |
| 1.000 | 0,10734 € | 107,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08388 € | 251,64 € |
| 6.000 | 0,07605 € | 456,30 € |
| 9.000 | 0,07206 € | 648,54 € |
| 15.000 | 0,06757 € | 1.013,55 € |
| 21.000 | 0,06492 € | 1.363,32 € |
| 30.000 | 0,06234 € | 1.870,20 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

