
SDD32C18L01 | |
|---|---|
DigiKey Part Number | 13-SDD32C18L01TR-ND - Tape & Reel (TR) 13-SDD32C18L01CT-ND - Cut Tape (CT) 13-SDD32C18L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDD32C18L01 |
Description | TVS DIODE 18VWM 40VC SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V (Max) | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 320W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 40pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31400 € | 3,14 € |
| 100 | 0,19990 € | 19,99 € |
| 500 | 0,15054 € | 75,27 € |
| 1.000 | 0,13457 € | 134,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10580 € | 317,40 € |
| 6.000 | 0,09633 € | 577,98 € |
| 9.000 | 0,09149 € | 823,41 € |
| 15.000 | 0,08606 € | 1.290,90 € |
| 21.000 | 0,08285 € | 1.739,85 € |
| 30.000 | 0,07972 € | 2.391,60 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

