
SC1812JKNPOTBN151 | |
|---|---|
DigiKey Part Number | 13-SC1812JKNPOTBN151-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC1812JKNPOTBN151 |
Description | CAP CER 150PF 250V C0G/NP0 1812 |
Customer Reference | |
Detailed Description | 150 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings X2, Y3 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.189" L x 0.126" W (4.80mm x 3.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |

