
SAT36A05L05 | |
|---|---|
DigiKey Part Number | 13-SAT36A05L05TR-ND - Tape & Reel (TR) 13-SAT36A05L05CT-ND - Cut Tape (CT) 13-SAT36A05L05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SAT36A05L05 |
Description | TVS DIODE 5VWM 9.8VC SOT363 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 9.8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 9.8V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 50pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VSSOP, SC-88, SOT-363 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28500 € | 2,85 € |
| 100 | 0,17620 € | 17,62 € |
| 500 | 0,14162 € | 70,81 € |
| 1.000 | 0,11574 € | 115,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09069 € | 272,07 € |
| 6.000 | 0,08753 € | 525,18 € |
| 21.000 | 0,07893 € | 1.657,53 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |







