
SAC7.0/B | |
|---|---|
DigiKey Part Number | 13-SAC7.0/BCT-ND - Cut Tape (CT) 13-SAC7.0/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SAC7.0/B |
Description | TVS DIODE 7VWM 12.6VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 12.6V Clamp 38A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.6V | |
Current - Peak Pulse (10/1000µs) | 38A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27100 € | 2,71 € |
| 100 | 0,17150 € | 17,15 € |
| 500 | 0,12852 € | 64,26 € |
| 1.000 | 0,11462 € | 114,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08607 € | 172,14 € |
| 4.000 | 0,07768 € | 310,72 € |
| 6.000 | 0,07340 € | 440,40 € |
| 10.000 | 0,06859 € | 685,90 € |
| 14.000 | 0,06574 € | 920,36 € |
| 20.000 | 0,06297 € | 1.259,40 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

