SAC50/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,08521 €
Datasheet
88V Clamp 5.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAC50/TR13

DigiKey Part Number
13-SAC50/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SAC50/TR13
Description
TVS DIODE 50VWM 88VC DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
88V Clamp 5.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
50V
Voltage - Breakdown (Min)
55.5V
Voltage - Clamping (Max) @ Ipp
88V
Current - Peak Pulse (10/1000µs)
5.8A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08615 €344,60 €
8.0000,07846 €627,68 €
12.0000,07454 €894,48 €
20.0000,07014 €1.402,80 €
28.0000,06753 €1.890,84 €
40.0000,06499 €2.599,60 €
100.0000,06091 €6.091,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08615 €
Unit Price with VAT:0,10252 €