P4KE18A/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,04893 €
Datasheet
25.2V Clamp 16.1A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE18A/B

DigiKey Part Number
13-P4KE18A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P4KE18A/B
Description
TVS DIODE 15.3VWM 25.2V DO204AL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
25.2V Clamp 16.1A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15.3V
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
25.2V
Current - Peak Pulse (10/1000µs)
16.1A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
3.0000,04697 €140,91 €
6.0000,04271 €256,26 €
9.0000,04052 €364,68 €
15.0000,03804 €570,60 €
21.0000,03656 €767,76 €
30.0000,03512 €1.053,60 €
75.0000,03193 €2.394,75 €
150.0000,03139 €4.708,50 €
Manufacturers Standard Package
Unit Price without VAT:0,04697 €
Unit Price with VAT:0,05589 €