SAC45/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,08723 €
Datasheet
77V Clamp 6.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAC45/B

DigiKey Part Number
13-SAC45/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SAC45/B
Description
TVS DIODE 45VWM 77VC DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
77V Clamp 6.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
45V
Voltage - Breakdown (Min)
50V
Voltage - Clamping (Max) @ Ipp
77V
Current - Peak Pulse (10/1000µs)
6.8A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,08629 €172,58 €
4.0000,07880 €315,20 €
6.0000,07496 €449,76 €
10.0000,07061 €706,10 €
14.0000,06802 €952,28 €
20.0000,06550 €1.310,00 €
50.0000,06167 €3.083,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08629 €
Unit Price with VAT:0,10269 €