SAC26/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,08521 €
Datasheet
42.3V Clamp 11.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAC26/TR13

DigiKey Part Number
13-SAC26/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SAC26/TR13
Description
TVS DIODE 26VWM 42.3VC DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
42.3V Clamp 11.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.3V
Current - Peak Pulse (10/1000µs)
11.1A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08723 €348,92 €
8.0000,07945 €635,60 €
12.0000,07548 €905,76 €
20.0000,07102 €1.420,40 €
28.0000,06838 €1.914,64 €
40.0000,06581 €2.632,40 €
100.0000,06167 €6.167,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08723 €
Unit Price with VAT:0,10380 €