SAC18/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,08615 €
Datasheet
28.8V Clamp 15A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAC18/B

DigiKey Part Number
13-SAC18/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SAC18/B
Description
TVS DIODE 18VWM 28.8VC DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
28.8V Clamp 15A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
28.8V
Current - Peak Pulse (10/1000µs)
15A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,08521 €170,42 €
4.0000,07782 €311,28 €
6.0000,07403 €444,18 €
10.0000,06973 €697,30 €
14.0000,06718 €940,52 €
20.0000,06468 €1.293,60 €
50.0000,06091 €3.045,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08521 €
Unit Price with VAT:0,10140 €