Direct

SA8.5CA/B | |
|---|---|
DigiKey Part Number | 13-SA8.5CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA8.5CA/B |
Description | TVS DIODE 8.5VWM 14.4V DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 35.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 14.4V |
Mfr | Current - Peak Pulse (10/1000µs) 35.4A |
Series | Power - Peak Pulse 500W |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 8.5V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 9.44V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA8.5CA/TR13 | YAGEO | 0 | 13-SA8.5CA/TR13TR-ND | 0,06803 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07555 € | 151,10 € |
| 4.000 | 0,06803 € | 272,12 € |
| 6.000 | 0,06419 € | 385,14 € |
| 10.000 | 0,05988 € | 598,80 € |
| 14.000 | 0,05733 € | 802,62 € |
| 20.000 | 0,05601 € | 1.120,20 € |
| Unit Price without VAT: | 0,07555 € |
|---|---|
| Unit Price with VAT: | 0,08990 € |


