SA75A/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,06803 €
Datasheet
121V Clamp 4.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA75A/B

DigiKey Part Number
13-SA75A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SA75A/B
Description
TVS DIODE 75VWM 121VC DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
121V Clamp 4.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
75V
Voltage - Breakdown (Min)
83.3V
Voltage - Clamping (Max) @ Ipp
121V
Current - Peak Pulse (10/1000µs)
4.2A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,06714 €134,28 €
4.0000,06110 €244,40 €
6.0000,05800 €348,00 €
10.0000,05448 €544,80 €
14.0000,05238 €733,32 €
20.0000,05034 €1.006,80 €
50.0000,04582 €2.291,00 €
100.0000,04546 €4.546,00 €
Manufacturers Standard Package
Unit Price without VAT:0,06714 €
Unit Price with VAT:0,07990 €