Direct

SA70A/B | |
|---|---|
DigiKey Part Number | 13-SA70A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA70A/B |
Description | TVS DIODE 70VWM 113VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 4.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 4.5A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06714 € | 134,28 € |
| 4.000 | 0,06110 € | 244,40 € |
| 6.000 | 0,05800 € | 348,00 € |
| 10.000 | 0,05448 € | 544,80 € |
| 14.000 | 0,05238 € | 733,32 € |
| 20.000 | 0,05034 € | 1.006,80 € |
| 50.000 | 0,04582 € | 2.291,00 € |
| 100.000 | 0,04546 € | 4.546,00 € |
| Unit Price without VAT: | 0,06714 € |
|---|---|
| Unit Price with VAT: | 0,07990 € |


